The keen-eyed among you will have noticed that every couple of months we share news of an addition to our MipiPlus range. Well, it’s a product family that just keeps growing. Why? Because you want it to. And today we’re welcoming the MipiPlus 6.8”.

A wide format (17.27 cm) MIPI DSI display, the MipiPlus 6.8” has a higher speed and greater functionality when compared to the standard RGB or LVDS interfaces.
And it’s even more compact than the existing MipiPlus 7” display, while still offering a very good pixel resolution, with a wide viewing angle that means it can be used in both portrait and landscape mode.
Coupled with high brightness and industrial temperature range, it’s ideal for use outdoors in small size applications, such as door intercoms, secondary displays for vending machines, handheld video appliances and plenty more besides.
It has touch functionality integrated in the module, and the 1.8 mm protective front glass with neutral black border print gives the display an attractive and sleek design. MipiPlus 6.8” can also be directly connected to many modern microcontrollers and microprocessors.
![]() |
|
|---|---|
| Resolution | 480x1280 pixel |
| Outline | 100.0 x 200.0 x 9.55 mm |
| Viewing Angle | 160v/160h |
| Brightness | 1000 nits TFT brightness (w/o Touch+Glass) |
| Contrast | 1500:1 contrast |
| Temperature | -20° C to 70° C |
| Product Code: | XEA-068A01-DI9509-G020 |
Of course, all Avnet Embedded MipiPlus products are part of our established and popular SimplePlus™ program, which creates a reliable production process, based on tested and proven concepts, for your volume projects. SimplePlus™ offers rapid delivery of single samples, customization options and other design adjustments, and can significantly decrease overall material costs and development time while boosting production efficiency. We also provide support drivers for Linux for easy implementation into the software stack.
Our display solutions come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Embedded can propel your product innovation and get in touch today.
Talk to the experts!
Let us know about your product or your challenge and our team will get in touch to discuss how we can help.