Avnet Embedded announces high-performance COM Express™ module family based on 11th Gen. Intel® Core™ H-Series processors for IoT and AI industrial products
Stutensee, Germany – August 2021 – Avnet Embedded supports the fast development of powerful industrial applications and expands its COM Express™ product portfolio at the higher end of the performance range. The new MSC C6B-TLH COM Express™ Type 6 module family bases on 11th Generation Intel® Core™ H-Series processors (formerly codenamed “Tiger Lake – H”), offering considerably high computing, graphics and video performance.
The MSC C6B-TLH COM Express™ module family features particularly high scalability to provide developers with a wide selection of CPU variants with different computing performance and power dissipation. Due to the large number of module variants, the optimal embedded solution can be realized for different applications.
All high-end MSC C6B-TLH modules based on Intel® Xeon® W-11000E series processors are designed for reliable 24/7 continuous operation thanks to their robust design. In addition, some variants are specified for use in the industrial ambient temperature range from -40°C to +85°C. This is the first time that extremely powerful Computer-On-Modules (COMs) are offered for industrial applications with high demands, for example, for use in harsh environments or outdoors. For general embedded applications, the MSC C6B-TLH module family can be equipped with 11th Generation Intel® Core™ vPro® Processors or Intel® Celeron® processors.
Thanks to the extensive PCI Express® connections with PCIe Gen 3 and PCI Gen 4 bandwidths, the MSC C6B-TLH modules are ideally suited for applications with fast I/O traffic. The integrated Intel® Ethernet Controller I225-V delivers 1GbE and 2.5GbE bandwidths and supports Time Sensitive Networking (TSN) for real-time applications. For hard real-time applications, the Intel® Xeon® W-11000E Series processors based modules support Intel® TCC (Intel® Time Coordinated Computing).
Avnet Embedded’s powerful MSC C6B-TLH COM Express™ Type 6 module family is suitable for demanding IoT and AI applications in the medical, gaming, video processing, industrial automation, professional security, and transportation markets. Examples are intelligent high-end camera systems that can be used for process control in industry, in the public safety sector or for traffic monitoring even in harsh environments.
Avnet Embedded assists customers with an entire ecosystem of suitable starter kit, board support package and design-in support. The long-life available boards are developed by Avnet Embedded in its own design centers and manufactured in-house in highly automated production facilities.
Technical specifications:
Avnet Embedded’s extremely powerful MSC C6C-TLH COM Express™ Type 6 module family can be equipped with 11th Gen Intel® Core™ vPro® processors, Intel® Xeon® W-11000E Series processors and Intel® Celeron® processors. Due to the advanced 10 nm SuperFin process technology and the new processor architecture the processors offer high computing performance and AI acceleration. Some variants integrate IoT specific features like extended temperature range and real-time capabilities. The processors vary from two cores/two hyper threads till eight cores/16 hyper threads. The thermal design power (TDP) is 25W or 45/35W depending on the processor type. The implemented Intel® UHD graphics ensures high graphics performance.
The MSC C6B-TLH module family is available with fast, up to 64 GB dual-channel DDR4-3200 SDRAM memory. Some variants feature error correcting code (ECC) capability for protecting code and data kept in memory. The integrated Trusted Platform Module (TPM) 2.0 ensures high data security.
The powerful MSC C6B-TLH modules can drive up to four independent 4k displays. Three DisplayPort/HDMI interfaces and one LVDS and Embedded DisplayPort interface are available as graphic interfaces. The selection of fast I/Os includes eight PCIe Gen 3 lanes, a 16 lane PEG port with PCIe Gen 3 and Gen 4, four USB 3.1 and eight USB 2.0 interfaces, two UARTs and one 1/2.5Gb Ethernet port. Mass storage devices can be connected via four SATA 6Gb/s channels. Optionally, the boards are equipped with up to 1 TB NVMe SSD.
For more information, please visit: https://embedded.avnet.com/product/msc-c6b-tlh/