Avnet Embedded partners with Tianma to offer new high brightness rugged displays
May 2022 – Avnet Embedded has teamed up with its display partner Tianma to offer a range of rugged, high brightness displays. The seven inch displays are perfect for outdoor applications that require clearly readable screens in harsh light and a wide range of temperatures. This makes them perfect for applications like fuel station displays, outdoor vending machines and kiosks, as well as smaller public information systems.
The displays adopt Tianma’s popular wide-view high contrast technology.
Full specifications:
Model name | P0700WVF1MA00 | P0700WVF1MA10 |
---|---|---|
Size | 7 | 7 |
Dimension(mm) | 10.87 × 169.8 × 109.7 mm | 8.9 × 169.8 × 109.7 mm |
Resolution | 800*480 | 800*480 |
Life Time | 100000 | 70000 |
Operating Temperature Range | -30~80 | -30~80 |
Contrast Ratio | 1000:1 | 1000:1 |
Viewing Angle | 85/85/85/85 | 85/85/85/85 |
Brightness(nits) | 1500 | 1000 |
Interface | LVDS | LVDS |
The displays will be available soon. Contact us using the form below if you want to speak to us about your rugged display application.