Additional information
| product_reference | G121I1-L01 C5 | 
|---|---|
| post_title | G121I1-L01 C5 | 
| Size | 12.10 | 
| product_description_1 | Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also. | 
| product_image_1 | https://d7rh5s3nxmpy4.cloudfront.net/temp/VjZjNyt5VzRscUE9/Display-Wide_150x100mm-white.jpg | 
| Touch Resistiv | n | 
| Part_number | |
| Resolution | 1280 x 800 | 
| Family | Displays | 
| LCD Type | TFT | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 400 | 
| Min. Temp. | -10 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 16 : 10 | 
| Viewing Angle [V° / H°]: | 176 176 | 
| Contrast | 1000:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Jan 2014 – EOL Q4 2021 | 
| System brightness [ cd/m²] | N | 
| Mtbf hrs [khrs] | 50 | 
| Mechanical outline length | 278.00 * 184.00 * 8.16 | 
| Touch Pcap | N | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Eol | |
| Manufacturer | Innolux |