G156HCE-LN1 is a 15.6” TFT Liquid Crystal Display IAV module with LED Backlight units and 40 pins 2ch-LVDS interface. This module supports 1920 x 1080 FHD mode , can display 16.7M colors and meets the PSWG standard that establishes a set of displays with standard mechanical dimensions and select electrical interface requirements for an industry standard 15.6” FHD LCD panel and the LED driving device for Backlight is built in PCBA.
Specifications
| LCD Type | TFT | 
| Size | 15.60 | 
| Resolution | 1920 x 1080 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 350 | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 16:9 | 
| Contrast | 800:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Oct 2022 | 
| Manufacturer | Innolux | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 363.80 * 215.90 * 9.30 | 
| Touch Pcap | optional | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)