Avnet Embedded is becoming Tria! Visit our new website here.

G057QAN01.1

5.7" TFT, 320x240 pixel, IPS, 800 cd/m², CMOS 6-bit parallel RGB

Specifications

LCD TypeTFT
Size5.70
Resolution320 x 240
LCD I/FCMOS
LCD Brightness [ cd/m²]800
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio4:3
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateSamples Feb. 25
ManufacturerAUO
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]144.00 * 104.60 * 12.30
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.