Avnet Embedded is becoming Tria! Visit our new website here.

A101VW01 V3

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.10
Resolution800 x 480
LCD I/FRGB
LCD Brightness [ cd/m²]300
Min. Temp. [°C]-10
Max. Temp. [°C]+60
Aspect ratio16:9
Contrast500:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateJul 2009
ManufacturerAUO
Mechanical Outline [length x width x depth in mm]235.00 * 145.90 * 5.40
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]20

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.