Avnet Embedded is becoming Tria! Visit our new website here.

G101STN01.6

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.10
Resolution1024 x 600
LCD I/FLVDS
LCD Brightness [ cd/m²]250
Min. Temp. [°C]-10
Max. Temp. [°C]+60
Aspect ratio4:3
Contrast500:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateMay 2018
ManufacturerAUO
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]235 * 143 * 4.9
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]15

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.