Avnet Embedded is becoming Tria! Visit our new website here.

G133HAN03.0

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size13.30
Resolution1920 x 1080
LCD I/FeDP
LCD Brightness [ cd/m²]350
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio16:9
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateEOL Sep 2025
ManufacturerAUO
Mechanical Outline [length x width x depth in mm]303.86 * 187.7 * 3.0
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]15

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.