Avnet Embedded is becoming Tria! Visit our new website here.

G190ETN01.001

G190ETN01.0 is active matrix liquid crystal display composed of TFT-LCD panelel, driver circuit , and backlight system. The screen format is is SXGA ( 1280 x 1024 ) and support 16,7M colors . All input signals are 2 channel LVDS interface

Specifications

LCD TypeTFT
Size19.00
Resolution1280 x 1024
LCD I/FLVDS
LCD Brightness [ cd/m²]350
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio5:4
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateEOL Mar 2025
ManufacturerAUO
Mechanical Outline [length x width x depth in mm]396 x324x11,2
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.