Avnet Embedded is becoming Tria! Visit our new website here.

TX18D203VM2BPA

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size7
Resolution800 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]1500
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio5:3
Contrast800:1
Touch I/F4 wire
Coverlens Outline [length x width x depth in mm]106.00 * 154.40 * 3.00
Related driving boardTBD
MP dateAug 2016
System brightness [ cd/m²]1200
Mechanical Outline [length x width x depth in mm]165.00 * 113.00 * 9.10
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]40

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.