Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 3.60 |
Resolution | 480 x 480 |
LCD I/F | MIPI DSI |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 1:1 |
Contrast | 1000:1 |
Touch I/F | I²C |
Coverlens Outline [length x width x depth in mm] | 79.9 x 79.9 x 1.1 |
Related driving board | TBD |
MP date | TBD |
Manufacturer | AUO |
System brightness [ cd/m²] | 450 |
Mechanical Outline [length x width x depth in mm] | 79.9 x 79.9 x 3.22 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 20 |
Datasheet
Datasheet (pdf file)