Additional information
| product_reference | AM-640480VWTZQW-T01H | 
|---|---|
| post_title | AM-640480VWTZQW-T01H | 
| Size | 7.00 | 
| product_description_1 | Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also. | 
| product_image_1 | https://d7rh5s3nxmpy4.cloudfront.net/CMP7377/Display-4-3_150x100mm-with-shadow.jpg | 
| Touch Resistiv | n | 
| Part_number | AM-640480VWTZQW-T01H | 
| Resolution | 640 x 480 | 
| Family | Displays | 
| LCD Type | TFT | 
| LCD I/F | TTL | 
| LCD Brightness [ cd/m²] | 500 | 
| Min. Temp. | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 4:3 | 
| Viewing Angle [V° / H°]: | 170 170 | 
| Contrast | 1200:1 | 
| Touch I/F | USB | 
| Coverlens Outline [length x width x depth in mm] | 124.06 x 98.43 x 1.80 | 
| Related driving board | TBD | 
| MP date | Oct 2021 | 
| System brightness [ cd/m²] | 425 | 
| Mtbf hrs [khrs] | 50 | 
| Mechanical outline length | 127.00 x 98.43 x 9.63 | 
| Touch Pcap | Y | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Eol | |
| Manufacturer | Ampire |