Avnet Embedded is becoming Tria! Visit our new website here.

AM-800480R3MZQW-TA1H

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size7.00
Resolution800 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio5:3
Contrast1000:1
Touch I/Fresistive
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateFeb 2022, EOL May25, use IPS successor
ManufacturerAmpire
System brightness [ cd/m²]400
Mechanical Outline [length x width x depth in mm]165.00 x 104.40 x 8.32
Touch PcapN
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.