G101ICE-LM1 is a 10.1” TFT Liquid Crystal Display module with LED Backlight units and 30 pins LVDS interface. This module supports 1280 x 800 WXGA mode and can display 16.7M/ 262k colors and has wide operation temperature. The LED driving device for Backlight is built in PCBA.
Specifications
LCD Type | TFT |
Size | 10.10 |
Resolution | 1280 x 800 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 350 |
Min. Temp. [°C] | -10 |
Max. Temp. [°C] | +60 |
Aspect ratio | 16 : 10 |
Contrast | 800:1 |
MP date | TBD |
Manufacturer | Innolux |
Mechanical Outline [length x width x depth in mm] | 227,42 x 147,69 x 4,35 |
Mtbf hrs [khrs] | 12K |
Datasheet
Datasheet (pdf file)