Avnet Embedded is becoming Tria! Visit our new website here.

GEO-121R5B1000C1000-O-MBVM-PG018-G

Avnet Displays Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size12.10
Resolution1280 x 800
LCD I/FHDMI/DVI/VGA
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:10
Contrast1000:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]232.20 x 333.00 x 38.00
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]1000
Mechanical Outline [length x width x depth in mm]232.20 x 333.00 x 38.00
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGIP65
Power IN12V DC / 3A
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.