Avnet Displays Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.
Specifications
| LCD Type | TFT |
| Size | 18.50 |
| Resolution | 1366 x 768 |
| LCD I/F | HDMI |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | ++50 |
| Aspect ratio | 16:9 |
| Contrast | 1000:1 |
| Touch I/F | USB |
| Coverlens Outline [length x width x depth in mm] | 305.52 x 467.82 x 2.00 |
| MP date | TBD |
| Manufacturer | GET |
| System brightness [ cd/m²] | 500 |
| Mechanical Outline [length x width x depth in mm] | 305.52 x 467.82 x 41.08 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | Y |
| IP RATING | NO |
| Power IN | 12V DC / 3A |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)