Avnet Embedded is becoming Tria! Visit our new website here.

GEO-190R6B350C1000-I-PBVM-PG020-G

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size19.0
Resolution1280 x 1024
LCD I/FHDMI / VGA
Min. Temp. [°C]-10
Max. Temp. [°C]+60
Aspect ratio4:3
Contrast1000:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]345.53 x 415.25 x 2.00
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]350
Mechanical Outline [length x width x depth in mm]345.53 x 415.25 x 51.90
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGNO
Power IN12V DC
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.