Avnet Embedded is becoming Tria! Visit our new website here.

GEO-215R9B250C3000-I-MBVM-PG030-G3 (With HUB)

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size21.5
Resolution1920 x 1080
LCD I/FHDMI/DVI/VGA
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio16:9
Contrast3000:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]311.60 x 515.00 x 3.00
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]250
Mechanical Outline [length x width x depth in mm]311.60 x 515.00 x 55.60
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGNO
Power IN110-230V AC
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.