Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.
Specifications
LCD Type | TFT |
Size | 55.0 |
Resolution | 1920 x 1080 |
LCD I/F | HDMI / VGA |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +55 |
Aspect ratio | 16:9 |
Contrast | 3500:1 |
Touch I/F | USB |
Coverlens Outline [length x width x depth in mm] | 910.00 x 1430.00 x 2*3.00 |
MP date | TBD |
Manufacturer | GET |
System brightness [ cd/m²] | 2500 |
Mechanical Outline [length x width x depth in mm] | 910.00 x 1430.00 x 256.00 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | Y |
IP RATING | IP65 / IK10 |
Power IN | 110-230V AC |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)