Avnet Displays Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.
Specifications
| LCD Type | TFT | 
| Size | 55.0 | 
| Resolution | 1920 x 1080 | 
| LCD I/F | HDMI / VGA | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +55 | 
| Aspect ratio | 16:9 | 
| Contrast | 3500:1 | 
| Touch I/F | USB | 
| Coverlens Outline [length x width x depth in mm] | 910.00 x 1430.00 x 6.00 | 
| MP date | TBD | 
| Manufacturer | GET | 
| System brightness [ cd/m²] | 2500 | 
| Mechanical Outline [length x width x depth in mm] | 910.00 x 1430.00 x 256.00 | 
| Touch Pcap | Y | 
| Touch Resistive | n | 
| Speaker | Y | 
| IP RATING | IP65 / IK10 | 
| Power IN | 110-230V AC | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)