Avnet Embedded is becoming Tria! Visit our new website here.

UMOH-9379MD-T

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size4.30
Resolution480 x 272
LCD I/FTTL
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateAug 2020
ManufacturerURT
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]120.70 * 75.80* 3.00
Touch Pcapoptional
Touch Resistiveoptional
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.