The MSC C10M-AL module is based on Intel’s multi-core system-on-chip (SOC) Atom generation (codenamed “Apollo Lake”). It integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Manufactured in 14nm processor technology this multi-core Atom processor provides outstanding computing and graphics power and is more power efficient compared to its predecessors. The new MSC C10M-AL brings dual independent display support, DirectX 12, fast DDR3L memory, two USB 3.0 and 6 USB 2.0 on a compact, power saving and cost-efficient COM Express Mini module. Different SOCs with dual- and quad-core processors are supported. Besides an extensive set of interfaces and features, the MSC C10M-AL optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). Type 10 pin-out supports digital display interfaces like DisplayPort, HDMI and DVI. The rugged design with soldered memory, optional ECC support and extended temperature range combined with a long-term availability commitment make it perfectly suited for modern IoT solutions.
Highlights
- Intel Atom X7-E3950 quad-core 1.6/2.0GHz, 12W
- Intel Atom X5-E3940 quad-core 1.6/1.8GHz, 9.5W
- Intel Atom X5-E3930 dual-core 1.3/1.8GHz, 6.5W
- Intel Pentium N4200 quad-core 1.1/2.5GHz, 6W
- Intel Celeron N3350 dual-core 1.1/2.4GHz, 6W
- Integrated Intel Gen. 9 HD graphics
- Up to 8GB DDR3L SDRAM (ECC option)
- Two SATA 6Gb/s mass storage interfaces
- eMMC option
- DisplayPort/HDMI/DVI interface
- LVDS/Embedded DisplayPort interface
- Two independent displays supported
- DirectX 12, OpenGL 4.3, OpenCL 2.0
- Two USB 3.0/2.0 and six USB 2.0 interfaces
- Two high-speed UARTs
- Up to four PCI Express™ x1 lanes
- UEFI Firmware
- Trusted Platform Module (option)
- Extended temperature variants
Specs
Technology | x86 |
Formfactor | COM Express Mini |
CPU | Intel Atom X7-E3950 quad-core 1.6/2.0GHz, 18 EU GFX, 12W Intel Atom X5-E3940 quad-core 1.6/1.8GHz, 12 EU GFX, 9.5W Intel Atom X5-E3930 dual-core 1.3/1.8GHz, 12 EU GFX, 6.5W Intel Pentium N4200 quad-core 1.1/2.5GHz, 18 EU GFX, 6W Intel Celeron N3350 dual-core 1.1/2.4GHz, 12 EU GFX, 6W |
Chipset | SOC |
RAM | up to 8GB DDR3L@1.35V SDRAM soldered on board, ECC optional |
Flash | eMMC option |
Storage Interfaces | 2x SATA 6Gb/s |
USB | 2x USB 3.0, 6 x USB 2.0, 1 x USB 2.0/3.0 client |
Serial Interfaces | 2x HS UART |
Bus Interfaces | 4x PCI Express x1 Gen 2, LPC bus (Low Pin Count bus) |
Display Controller | Integrated Intel HD graphics Gen. 9 Up to 18 execution units (EU) DirectX 12.0, OpenGL 4.3, OpenCL 2.0 Full Profile; MPEG2, H.264 (L5.2), VC-1, WMV9, VP8, JPEG/MJPEG, H.265 (HEVC), VP9, MVC |
Display Interfaces | Two independent displays supported: 1x Digital Display Interface (DP 1.2a (4096 x 2160 @ 60Hz), HDMI 1.4b (3840 x 2160 @ 30Hz) 1x Embedded DisplayPort 1.3 (on variants without LVDS only); 4096 x 2160 @ 60Hz, LVDS 24bit, single-channel, 1366 x 768 @ 60Hz (shared with Embedded DisplayPort) |
Network Interface | 10/100/1000Base-TX (Intel i210) |
Audio Interface | High Definition Audio |
Security Device | TPM 2.0 (option) |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable RTC battery: external System Monitoring: voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 10 pin-out |
Firmware | AMI Aptio UEFI |
OS Support | Windows 10 (embedded) BSP for Linux on request EAPI (HW Programming Interface) |
Power Requirement | Wide range input +5 … +20V, 5V Stby optional, 7 W (typ.) up to 14 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating, commercial), -40° … 85°C (operating, industrial), -40° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 84mm x 55mm |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
70334 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3950 quad-core 1.6/2.0GHz, 2MB L2, 12W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and LVDS interfaces; Ethernet: Intel i210 Gbit; 8GB DDR3L ECC SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3950-341201I PCBFTX | PV |
70260 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3940 quad-core 1.6/1.8GHz, 2MB L2, 9.5W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and eDP interfaces; Ethernet: Intel i210 Gbit; 4GB DDR3L SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3940-240101I PCBFTX | PV |
70332 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3940 quad-core 1.6/1.8GHz, 2MB L2, 9.5W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and LVDS interfaces; Ethernet: Intel i210 Gbit; 4GB DDR3L SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3940-240201I PCBFTX | PV |
70258 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3930 dual-core 1.3/1.8GHz, 2MB L2, 6.5W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and LVDS interfaces; Ethernet: Intel i210 Gbit; 4GB DDR3L SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3930-240201I PCBFTX | PV |
70340 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Pentium N4200 quad-core 1.1/2.5GHz, 1MB L2, 6W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and eDP interfaces; Ethernet: Intel i210 Gbit; 8GB DDR3L SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; 0 ... +60°C; | MSC C10M-AL-N4200E-340101C PCBFTX | OR |
70344 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Pentium N4200 quad-core 1.1/2.5GHz, 1MB L2, 6W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and LVDS interfaces; Ethernet: Intel i210 Gbit; 8GB DDR3L SDRAM; 32GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; 0 ... +60°C; | MSC C10M-AL-N4200E-350201C PCBFTX | OR |
70342 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Celeron N3350 dual-core 1.1/2.4GHz, 2MB L2, 6W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and eDP interfaces; Ethernet: Intel i210 Gbit; 8GB DDR3L SDRAM; 32GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; 0 ... +60°C; | MSC C10M-AL-N3350E-350101C PCBFTX | OR |
70338 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Celeron N3350 dual-core 1.1/2.4GHz, 2MB L2, 6W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and LVDS interfaces; Ethernet: Intel i210 Gbit; 8GB DDR3L SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; 0 ... +60°C; | MSC C10M-AL-N3350E-340201C PCBFTX | OR |
70336 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3950 quad-core 1.6/2.0GHz, 2MB L2, 12W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and eDP interfaces; Ethernet: Intel i210 Gbit; 8GB DDR3L ECC SDRAM; 32GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3950-351101I PCBFTX | OR |
70346 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3930 dual-core 1.3/1.8GHz, 2MB L2, 6.5W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and LVDS interfaces; Ethernet: Intel i210 Gbit; 2GB DDR3L SDRAM; no eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3930-1N0201I PCBFTX | OR |
70348 | COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X5-E3930 dual-core 1.3/1.8GHz, 2MB L2, 6.5W TDP; Graphics: integrated Intel HD Gen 9; DP/HDMI and eDP interfaces; Ethernet: Intel i210 Gbit; 4GB DDR3L SDRAM; 16GB eMMC; HD audio; TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x HS UART; 4x PCIe x1; -40 ... +85°C | MSC C10M-AL-E3930-240101I PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Cooling Options
Order No. | Description | Reference |
---|---|---|
1137520 | Heatspreader for C10M-AL (Pentium/Celeron versions only). Single-piece aluminum profile, standoffs with M2.5 thread and thermopad for the thermal contact to SOC. | MSC C10M-AL-04 HSP-001 |
1137519 | Heatspreader for C10M-AL (Pentium/Celeron versions only). Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. | MSC C10M-AL-03 HSP-001 |
1137517 | Heatspreader for C10M-AL (Atom versions only). Single-piece aluminum profile, standoffs with M2.5 thread and thermopad for the thermal contact to SOC. | MSC C10M-AL-02 HSP-001 |
1137518 | Passive Heatsink for C10M-AL (Pentium/Celeron versions only), consisting of a single-piece aluminum pin cooler, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. With threaded mounting holes for an optional fan. | MSC C10M-AL-02 HSI-001 |
1137516 | Heatspreader for C10M-AL (Atom versions only). Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. | MSC C10M-AL-01 HSP-001 |
1137515 | Passive Heatsink for C10M-AL (Atom versions only), consisting of a single-piece aluminum pin cooler, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. With threaded mounting holes for an optional fan. | MSC C10M-AL-01 HSI-001 |
Starter Kits
Order No. | Description | Reference |
---|---|---|
70810 | COM Express Type 10 Starterkit for C10M-AL modules with Intel Apollo Lake processors; uses the C10-MB-EV Mini-ITX platform for Type 10 modules; includes suitable Heatsinks for C10M-AL modules, 12V Power Supply and cable kit. Please order separately the COM Express C10M-AL module of your choice. | MSC C10-SK-AL-EV-KIT001 |
Support
Manual
MSC_C10M-AL_User-Manual
msc-ldk-bsp-ApolloLake-v1.9.0-20220801
MSC_C10M-AL_Heatspreader-Heatsink-Montage_V02
Product_Info_update_C10M-AL_V30
Application Notes
App_Note_002_EDID_File_generation
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_022_MSC_BIOS_Configurator_Tool
App_Note_028_MSC_AutoFLASH
App_Note_030_Building_from_MSC_Git_V1_9
App_Note_030_Addendum_Building_from_MSC_Git_2024-04-25
App_Note_031_Ext-BIOS-Recover_ApolloLake
App_Note_032_Secure_Boot
App_Note_043_Converting_eMMC_from_MLC_to_pSLC.pdf
Compliance documents
China-ROHS-Statement_MSC_COM_Express_2023-10
REACH-ROHS-Statement_MSC_COM_Express_2023-10
Mechanical data
MSC_Mechanical_3D_information-AVE
MSC_C10M-AL-01_HSI-001_3D
MSC_C10M-AL-01_HSP-001_3D
MSC_C10M-AL-02_HSI-001_3D
MSC_C10M-AL-02_HSP-001_3D
MSC_C10M-AL-03_HSP-001_3D
MSC_C10M-AL_3D-Atom
MSC_C10M-AL_3D-Pentium
BIOS
MSC_BIOS-Configurator-Tool
App_Note_028_MSC_AutoFLASH
BIOS_PostCodes_AMI-UEFI_Aptio_5.x_PUB
BIOS_Update_C10M-AL_BIOS_V341_01
BIOS_Update_C10M-AL_BIOS_V340_01
Drivers
Win 10-64bit
Graphic_win64_8336
MSCHSUart_V112_01
PROWinx64
apl-i_txe_3.1.50.2222
chipset_10.1.1.35_public
serialio_30.100.1750.1_apl_pv_rs3
PCN - EOL - Product Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI NG Win10 x64