The MSC C6C-KLU module is based on Intel‘s 7th generation Core processor family. The Intel multi-chip-package in 14 nm technology includes processor, graphics and chipset on one carrier and allows extreme compact high-performance designs. The new MSC C6C-KLU brings triple independent display support with up to 4k x 2k resolution, highest level graphics acceleration and hardware based video en-/decoding. Fast DDR4 memory and multiple USB 3.0/2.0 interfaces complete the compact and power saving module. Different dual-core processors are supported by this design. Besides an extensive set of interfaces and features, the MSC C6C-KLU optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI 1.4b and DVI as well as up to four USB 3.0 interfaces supporting the fastest peripherals currently available.
Highlights
- Intel Core i7-7600U dual-core 2.8/3.9GHz, 4MB L2, 15W TDP
- Intel Core i5-7300U dual-core 2.6/3.5GHz, 3MB L2, 15W TDP
- Intel Core i3-7100U dual-core 2.4GHz, 3MB L2, 15W TDP
- Intel Celeron 3965U dual-core 2.2GHz, 2MB L2, 15W TDP
- Integrated Intel® HD Graphics 610, 620
- Up to 32 GB DDR4-2133 SDRAM, dual-channel
- Three SATA 6Gb/s mass storage interfaces
- MicroSD card socket
- Two DisplayPort/HDMI/DVI interfaces
- Embedded DisplayPort / LVDS (24 Bit, dual channel) interface
- Three independent displays supported
- DirectX 12, OpenGL 4.4, OpenCL 2.x
- Resolution up to 4096 x 2304
- Four USB 3.0/2.0 and four USB 2.0 interfaces
- Eight PCI Express™ x1 lanes
- Trusted Platform Module
- UEFI Firmware
Specs
Technology | x86 |
Formfactor | COM Express Compact |
CPU | Intel Core i7-7600U dual-core 2.8/3.9GHz, 4MB L2, 15W TDP Intel Core i5-7300U dual-core 2.6/3.5GHz, 3MB L2, 15W TDP Intel Core i3-7100U dual-core 2.4GHz, 3MB L2, 15W TDP Intel Celeron 3965U dual-core 2.2GHz, 2MB L2, 15W TDP |
Chipset | Integrated in Multi-Chip-Package |
RAM | 2x 260-pin SO-DIMM socket for up to 2x 16 GB DDR4 SDRAM (DDR4-2133); dual channel operation |
Flash | MicroSD card socket |
Storage Interfaces | Up to 3x SATA 6Gb/s |
USB | 4x USB 3.0/2.0 4x USB 2.0 |
Serial Interfaces | 2x high-speed serial ports from PCH |
Bus Interfaces | 8x PCI Express x1 Gen 3 LPC bus (Low Pin Count bus; no DMA support) |
Display Controller | Integrated Intel HD graphics Gen. 9 3D Acceleration: DirectX® 11/12, OpenGL 4.3/4.4, OpenGL ES 2.0, OpenCL 2.x; Video Decode: H.264 @ Level 5.2, H.265/HEVC 10-bit, MPEG2, VC1/WMV, JPEG, VP8, VP9 10-bit; Video Encode: H.263, H.264, VP8, AVC JPEG, VP9 GPU-accelerated. Triple independent display support |
Display Interfaces | Display Port and HDMI/DVI: 2x Digital Display Interface, usable as DisplayPort 1.2 (up to 4096 x 2304 @ 60Hz), also usable as HDMI 1.4 or DVI (up to 4096 x 2160 @ 30Hz) 1x Embedded DisplayPort 1.4 (on variants without LVDS only); 4096 x 2304 @ 60Hz LCD: LVDS 24bit, dual-channel (not on all variants); 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (Intel i219) |
Audio Interface | High Definition Audio |
Security Device | TPM 1.2 |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: external System Monitoring: voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 6 pin-out |
Firmware | UEFI Firmware: AMI Aptio® V Security: TPM 1.2 support, TCG compliant Power Management: ACPI Active fan control USB: USB legacy support (keyboard, mouse, storage) Monitoring: System Monitoring Health Monitoring MSC Adv. Boot Device Selection: Boot device priority setting based on physical interfaces |
OS Support | Windows 10 (embedded) BSP for Linux (Yocto) EAPI (HW Programming Interface) |
Power Requirement | 12V +-5%, 5V Stby optional, 17 W to 19 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 95mm x 95mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
70278 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 3965U, dual-core, 2.2GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT1); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-3965U-NN201C PCBFTX | OR |
82915 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 3965U, dual-core, 2.2GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT1); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3, 4x USB2, 2x PCIe Gen 3 x4; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-3965U-NN211C PCBFTX | OR |
70268 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i3-7100U, dual-core, 2.4GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-7100U-NN201C PCBFTX | OR |
70276 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i5-7300U, dual-core, 2.6/3.5GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-7300U- NN201C PCBFTX | OR |
70270 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i7-7600U, dual-core, 2.8/3.9GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-7600U- NN201C PCBFTX | OR |
70274 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 3965U, dual-core, 2.2GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT1); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-3965U-NN101C PCBFTX | OR |
70280 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i3-7100U, dual-core, 2.4GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-7100U-NN101C PCBFTX | OR |
70266 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i5-7300U, dual-core, 2.6/3.5GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-7300U-NN101C PCBFTX | OR |
70272 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i7-7600U, dual-core, 2.8/3.9GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-KLU-7600U-NN101C PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX |
41857 | COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) | MSC C6-MB-EVA PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1129634 | Active Heatsink for C6C-SLU and C6C-KLU, consisting of a single-piece aluminum profile with fins, milled standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC. PWM fan 80x80x15mm. | MSC C6C-SLU-01 HSF-001 |
1129633 | Passive Heatsink for C6C-SLU and C6C-KLU, consisting of a single-piece aluminum profile with fins, milled standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-SLU-01 HSI-001 |
1129631 | Heatspreader for C6C-SLU and C6C-KLU. Single-piece aluminum profile, milled standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-SLU-01 HSP-001 |
1129632 | Heatspreader for C6C-SLU and C6C-KLU. Single-piece aluminum profile with milled standoffs with M2.5 thread, screws and thermopad for the thermal contact to SOC. | MSC C6C-SLU-02 HSP-001 |
Memory Options
Order No. | Description | Reference |
---|---|---|
83002 | 4GB DDR4-2400 SoDimm, 1.2V | M4SI-4GSSNCSJ-F |
81883 | 8GB DDR4-2400 SoDimm, 1.2V | M4SI-8GSSOCSJ-F |
Starter Kits
Order No. | Description | Reference |
---|---|---|
68454 | Starterkit for COM Express Type 6 modules MSC C6C-SLU/KLU with Intel 6th/7th generation Core processors (Skylake U, Kaby Lake U). Consists of the MSC C6-MB-EV Mini-ITX platform board, suitable Heatsink with fan, two memory modules and a suitable power supply with cable kit. Please order separately the COM Express C6C-SLU/KLU module of your choice. | MSC C6-SK-SLU-EV-KIT001 BRDFTX |
Support
Manual
MSC_C6C-SLU_KLU_WLU_RYZ_EL_Heatspreader_Montage_V05
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-06-06
Compliance documents
Mechanical data
BIOS
Drivers
Win 10-64bit
Demo Images
msc-image-lxqt-intel-corei7-64_Scarthgap_02042025
msc-image-base-intel-corei7-64_Scarthgap_02042025
PCN - EOL - Product Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI NG Win10 x64