This is a 10.4 inch a Si TFT LCD module with Normal Black technology. It is composed of a TFT LCD panel, a driver circuit, PCB, and a LED backlight unit.
Features
• Ultra wide viewing angle
• Interface: 1port LVDS, 6/8bit selectable
• LED driver integrated
• Surface treatment: Anti Glare
• Acquisition product for UL62368 1/CSA C22.2 No.62368 1 03 (File number: TBD)
Specifications
| LCD Type | TFT |
| Size | 10.40 |
| Resolution | 1024 x 768 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 1200:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Apr 2022 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 230.00 x 175.80 x 5.70 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)