Avnet Embedded is becoming Tria! Visit our new website here.

P1560FHF1MB00

This is a 15.6 inch a Si TFT LCD module with Normal Black technology. It is composed of a TFT LCD panel, a driver circuit, PCB, and a LED backlight unit.
1.2 Features
• Ultra wide viewing angle
• High resolution
• Interface: LVDS
• This product will comply with UL62368 1/CSA C22.2 No.62368 1 03)).

Specifications

LCD TypeTFT
Size15.60
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]400
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP date03 2024
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]363.80 x 215.90 x 6.30
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.