This is a
15.6 inch a Si TFT LCD module with N ormal Black technology. It is composed of a TFT LCD panel, a driver circuit, PCB, and a LED backlight unit.
Features
• Ultra wide viewing angle (Super Fine TFT (SFT) )
• High resolution( FHD
• High contrast ratio(20 00:1)
• I nterface : 2 port LVDS(8bit)
• LED driver integrated
• Surface treatment (Anti glare)
Specifications
LCD Type | TFT |
Size | 15.60 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 350 |
Min. Temp. [°C] | -10 |
Max. Temp. [°C] | +60 |
Aspect ratio | 16:9 |
Contrast | 2000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Development status |
Manufacturer | Tianma |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 350.66 * 205.24 * 3.00 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)