The MSC C6-SK-SLH-EV-KIT001 is a ready-to-run Starter Kit for COM Express Type 6 modules based on the Intel Skylake H and Kaby Lake H CPUs. It is ideally suited for evaluation purposes, for software development and for prototyping of Type 6 applications.
It contains the new COM Express baseboard for Type 6 modules in the Mini-ITX form factor providing the interface infrastructure for the COM Express Type 6 modules with various PC type connectors for external access. In addition the Starter Kit comes with the suitable Heatsink with Fan for MSC C6B-SLH and C6B-KLH modules and 2x DDR4 memory modules.
The MSC C6-SK-SLH-EV-KIT001 does not contain the COM Express module thereby leaving the choice of module variant to the user. The suitable MSC C6B-SLH or C6B-KLH module should be ordered along with the Starter Kit.
The Kit can optionally be accompanied by various Display Kits containing TFT panels in several popular resolutions.