Avnet Embedded is becoming Tria! Visit our new website here.

MSC C10M-ALN

Intel Atom® processors x7000E
Intel® Core ™i3 processor
Intel® Processors N Series

The new MSC C10M-ALN module features the Intel Atom® processors x7000E Series, Intel® Core ™i3 processor and Intel® Processors N Series (codenamed “Alderlake N”). The CPU architecture is based on the same Efficient-cores and Intel® UHD graphics driven by Xe architecture as the 12th Gen Intel® Core™ processors, thus easing up application migration across Intel® CPU performance and power ranges. With support for up to eight processor cores, the module fits to a wide range of applications including point-of-sales terminals, digital signage controllers, HMI solutions and medical equipment.

The new MSC C10M-ALN offers dual independent display support with a maximum of 4k resolution, fast LPDDR5 memory with up to 16GB and optional IBECC capabilities, eMMC 5.1, USB 3.2 Gen 2 (10Gb/s) and PCIe Gen3 on a power saving and cost-efficient COM Express mini module.

Different SOCs with dual-, quad- and eight-core processors are supported by this design. In addition to an extensive set of interfaces and features, the MSC C10M-ALN offers Gigabit Ethernet based on Intel® i226 and supports up to 2.5GbE bandwidth. System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. The COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • Up to eight processing cores
  • Power efficient processors, TDP 6 to 15W
  • Integrated Intel UHD Gen.12 graphics, max. 32 executing units
  • Up to 16GB LPDDR5 SDRAM (IBECC for Atom SKU´s)
  • Up to 256GB eMMC 5.1 Flash (optional)
  • 2x SATA-III interface (6Gbps)
  • DisplayPort/HDMI/DVI interface
  • LVDS/Embedded DisplayPort interface
  • Dual Independent Display support
  • MIPI-CSI Camera Interface
  • 4x PCI Express x1 Gen. 3
  • Two USB 3.2 Gen 2 (10Gb/s) and eight USB 2.0 interfaces
  • One Gb Ethernet port (Intel® i226)
  • TSN, TCC support
  • UART, SPI, I2C, SMBus
  • High Definition Audio (HD-A)
  • UEFI Firmware
  • Trusted Platform Module TPM 2.0

Specs

Technology x86
Formfactor COM Express Mini
CPU Intel® Core™ i3-N305, eight-core, 1.0GHz/1.8GHz, 32EU, 9/15W, PUC
Intel Atom® x7425E, four-core, 1.5GHz, 24EU, TCC, 12W, EUC
Intel Atom® x7213E, two-core, 1.7GHz, 16EU, TCC, 10W, EUC
Intel Atom® x7211E, two-core, 1.0GHz, 16EU, TCC, 6W, EUC
Intel® Processor N200, quad-core, 1.0GHz, 32EU, 6W, PUC
Intel® Processor N97, quad-core, 2.0GHz, 24EU, 12W, PUC
Intel® Processor N50, dual-core, 1.0GHZ, 16EU, 6W, PUC

EUC - Intel Embedded Use Conditions
PUC - Intel PC Client Use Conditions
Chipset SOC
RAM Up to 16GB LPDDR5 SDRAM, up to 4800MT/s, IBECC (only Atom SKU´s), soldered
Flash On-board eMMC mass storage option, scalable capacity up to 256GB
Storage Interfaces 2x SATA 6Gb/s
USB 2x USB 3.2 Gen 2 (10Gb/s)
8 x USB 2.0
Serial Interfaces Two UARTS
Bus Interfaces 4x PCI Express x1 Gen 3 (1x PCI Express x4 Gen 3 on request),
LPC bus (Low Pin Count bus; no DMA support) (eSPI on request)
Display Controller Integrated Intel UHD Graphics (Gen12)
Up to 32 execution units (EU)
Display Interfaces Two independent displays supported:
1x Digital Display Interface (DP, HDMI)
1x Embedded DisplayPort (on variants without LVDS only);
LVDS 24bit, single-channel (not on all variants); max. 1920 x 1200 @ 60Hz
Network Interface 10/100/1000Base-TX, 2.5G² based on Intel i226
² Available bandwidths depending on carrier design
Audio Interface High Definition Audio (HD-A)
Security Device TPM 2.0
Miscellaneous Watchdog Timer: Initiates system reset
RTC battery: external
System Monitoring: voltage, temperature, system fan
GPIO, GSPI (COM.0 Rev. 3.1)
Feature Highlights Type 10 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 10 IoT Enterprise 2021 LTSC
Yocto Project (LTS kernel 2021)
Power Requirement Wide range input +5 … +20V,
5V Stby optional,
8W (typ.) up to 17W (typ.)
Environment Temperature Range:
Commercial: 0° … 60°C (operating) -20° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 84mm x 55mm
Certificates UL / CE
Cooling Passive heat sink
Heat spreader with threaded or non-threaded standoffs
Carrier Small carrier board (Mini-ITX) as part of a starter kit;

Order Info

Order No. Description Reference Status
110136 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7211E dual-core 1.0/3.2GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 2GB LPDDR5 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7211E-1N201C PV
110134 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Processor N50 dual-core 1.0/3.4GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 2GB LPDDR5 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-N50-1N201C OR
110133 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Processor N200 quad-core 1.0/3.7GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-N200-24201C OR
110137 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7211E dual-core 1.0/3.2GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7211E-24201C OR
110138 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7213E dual-core 1.7/3.2GHz, 10W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7213E-24201C PV
110141 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7425E quad-core 1.5/3.4GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7425E-3N201C OR
110140 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7425E quad-core 1.5/3.4GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7425E-34101C PV
110139 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7213E dual-core 1.7/3.2GHz, 10W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7213E-3N101C PV
110135 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Processor N97 quad-core 2.0/3.6GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-N97-3N101C OR
110111 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Core i3-N305 octal-core 1.8/3.8GHz, 15W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 16GB LPDDR5 SDRAM, in-band ECC; 32GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-i3-N305-45201C PV
110354 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7425E quad-core 1.5/3.4GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 16GB LPDDR5 SDRAM, in-band ECC; 32GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C; MSC C10M-ALN-x7425E-45201C PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
67293 COM Express Type 10 Evaluation Carrier Board with PCI Express x4 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) MSC C10-MB- EV-001 PCBFTX

Cooling Options

Order No. Description Reference
110195 Passive Heatsink for C10M-ALN and C10M-ASL (all versions), consisting of a single-piece aluminum pin cooler, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. With threaded mounting holes for an optional fan. MSC C10M- ALN-01 HSI-001
110196 Heatspreader for C10M-ALN and C10M-ASL (all versions). Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. MSC C10M- ALN-01 HSP-001
110197 Heatspreader for C10M-ALN and C10M-ASL (all versions). Single-piece aluminum profile, standoffs with M2.5 thread and thermopad for the thermal contact to SOC. MSC C10M- ALN-02 HSP-001

Starter Kits

Order No. Description Reference
115022 COM Express Type 10 Starterkit for all C10M-ALN and C10M-ASL modules; contains the C10-MB-EV platform for Type 10 modules (Mini-ITX format); includes suitable Heatspreader for C10M-ALN/-ASL modules, 12V power supply and cable kit MSC C10-SK-ALN- ASL-EV-KIT001 BRDFTX

Support
















Copyright ©2024 Avnet, Inc. All rights reserved.