G154ICE-LH1

G154ICE-LH1 is a 15.4” WXGA (1280 x 800 ) TFT Liquid Crystal Display IAV module with LED Backlight unit 450cd and 30 pins LVDS interface. This module supports 16.7M/262K colors. The PSWG is to establish a set of displays with standard mechanical dimensions and select electrical interface requirements for an industry standard 15. 4 W XGA LCD panel and the LED driving device for Backlight is built in PCBA.

Specifications

LCD TypeTFT
Size15.40
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]450
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16:10
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateOct. 2023
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]352.00 * 230.00 * 9.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.