Avnet Embedded is becoming Tria! Visit our new website here.

TCXD013IBLGA-5

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size1.28
Resolution240 x 240
LCD I/FTTL/TTL
LCD Brightness [ cd/m²]400
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratioround shape
Contrast400
Coverlens Outline [length x width x depth in mm]ø32.4
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]47.5*47.5*27
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.