Avnet Embedded is becoming Tria! Visit our new website here.

TCXD022MWLON-2

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size2.20
Resolution240 x 320
LCD I/FSPI+RGB
LCD Brightness [ cd/m²]350
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast400
Coverlens Outline [length x width x depth in mm]33.84*45.12
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]38.38*55.19*2.40
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.