Avnet Embedded is becoming Tria! Visit our new website here.

TCXD062AWLGA-2

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size6.20
Resolution800 x 480
LCD I/FRGB
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio5:3
Contrast600
Coverlens Outline [length x width x depth in mm]137.52*77.2
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]163.30*102.68*7.17
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.