Avnet Embedded is becoming Tria! Visit our new website here.

TCXD070IBLON-140

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size7.00
Resolution280 x 1424
LCD I/Fmipi
LCD Brightness [ cd/m²]400
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio5:1
Contrast1000
Coverlens Outline [length x width x depth in mm]33.6*170.88
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]38.2*181.47*3.55
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.