Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 14.00 |
Resolution | 1200 x 1600 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 700 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +85 |
Aspect ratio | 4:3 |
Contrast | 1000 |
Coverlens Outline [length x width x depth in mm] | 213.12*284.16 |
MP date | TBD |
Manufacturer | Xinli |
Mechanical Outline [length x width x depth in mm] | 230.15*305.5*9.15 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 100 |
Datasheet
Datasheet (pdf file)