14.0" TFT, 1920x1080 pixel, normally white, 300 nits, 2 Lane eDP I/F
Specifications
LCD Type | TFT |
Size | 14.00 |
Resolution | 1920 x 1080 |
LCD I/F | eDP |
LCD Brightness [ cd/m²] | 300 |
Min. Temp. [°C] | 0 |
Max. Temp. [°C] | ++50 |
Aspect ratio | 16:9 |
Contrast | 400:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jun 2018 |
Manufacturer | AUO |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 320.40 x 205.10 x 3.00 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 15 |
Datasheet
Datasheet (pdf file)