15" TFT, 1024x768 pixel, normally white, 1 lane eDP I/F
Specifications
LCD Type | TFT |
Size | 15.00 |
Resolution | 1024 x 768 |
LCD I/F | eDP |
LCD Brightness [ cd/m²] | 350 |
Min. Temp. [°C] | 0 |
Max. Temp. [°C] | +65 |
Aspect ratio | 4:3 |
Contrast | 800:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Sep 2016 |
Manufacturer | AUO |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 326.50 x 253.50 x 10.00 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)