COM Express Type 6 Starterkit for Modules with Intel Atom Braswell processors. It is ideally suited for evaluation purposes, for software development and for prototyping of Type 6 applications. It contains the new COM Express baseboard for Type 6 modules in the Mini-ITX form factor providing the interface infrastructure for the COM Express Type 6 modules with various PC type connectors for external access. In addition the Starter Kit comes with the suitable Heatspreader for MSC C6C-BT modules, 2x DDR3 memory modules and a 12V Power Supply with cable. The MSC C6-SK-BW-EV-KIT001 does not contain the COM Express module thereby leaving the choice of module variant to the user. The suitable MSC C6C-BW module should be ordered along with the Starter Kit. The Kit can optionally be accompanied by various Display Kits containing TFT panels in several popular resolutions.
Highlights
- Starterkit for COM Express™ Type 6 modules with Intel “Braswell” SOC
- Heatspreader for MSC C6C-BW modules
- 2x DDR3L SODIMM memory modules
- 12V Power Supply with cable
- Mini-ITX format baseboard for Type 6 modules
- PCI Express x16 (useable as PEG or x4)*
- PCI Express Mini Card slot
- Four SATA connectors*
- Four USB 3.0 interfaces*
- Up to four USB 2.0 ports*
- Three DisplayPort connectors*
- LVDS and eDP connectors*
- VGA connector*
- GbE interface
- SD Card slot
- HD audio codec
- Super I/O
- COM Express specific interfaces*
- Size 170mm x 170mm
- *Support depending on COM Express module used
Specs
Technology | x86 |
Formfactor | Mini-ITX |
RAM | 2x 2GB DDR3 DRAMs PC1600 |
Storage Interfaces | 4x SATA-II SD Card Socket |
USB | 4x USB 3.0 4x USB 2.0 |
Serial Interfaces | LPC bus on 10-pin header |
Bus Interfaces | PCI Express x4 (on PCIe x16 socket) |
Display Interfaces | DisplayPort, EmbeddedDisplayPort, LVDS |
Network Interface | RJ45 connector 10/100/1000 LAN |
Audio Interface | 3x audio jacks and SPDIF on 5-pin header |
Miscellaneous | 3V Battery CR2032 |
Power Requirement | 12V Power Supply included |
Environment | 0..60°C |
Dimensions | 170 x 170 mm |
Certificates | UL/CE |
Cooling | Heatsink with Fan |
Carrier | MSC C6-MB-EV in Mini-ITX format |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
67555 | COM Express Type 6 Starterkit for all C6C-BW modules; uses the C6-MB-EV platform for Type 6 modules in Mini-ITX format; includes 2x DDR3 memory modules, suitable Heatspreader for C6C-BW modules and 12V Power Supply with Power Cable; includes Resource Drive with drivers, tools and documentation | MSC C6-SK-BW-EV-KIT001 | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
10.1″ Display kit
Order No. | Description | Reference |
---|---|---|
78879 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). | MSC DIS-AM1280800-101-KIT SETPAC |
12.1″ Display kit
Order No. | Description | Reference |
---|---|---|
78880 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM1280800-121-KIT SETPAC |
5.0″ Display kit
Order No. | Description | Reference |
---|---|---|
81871 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM800480-050-KIT SETPAC |
7″ Display kit
Order No. | Description | Reference |
---|---|---|
78911 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM800480-070-KIT SETPAC |
Support
Manual