G101ICE-LH3

G101ICE-LH3 is a 10.1” TFT Liquid Crystal Display module with LED Backlight units and 30 pins LVDS interface. Voltage input 3V. This module supports 1280 x 800 WXGA mode and can display 16.7M/ 262k colors and has a wide operation temperature. The LED driving device for Backlight is built in PCBA.

Specifications

LCD TypeTFT
Size10.10
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16 : 10
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateOct. 2023
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]230,7 x 152,55 x 6,5
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.