Avnet Embedded is becoming Tria! Visit our new website here.

MSC C6C-ASL

Intel® Atom® processors
x7000RE/C Series

The MSC C6C-ALS features the Intel Atom® Processor x7000RE/C Series. With support for up to eight processor cores, the module fits to a wide range of applications including automation, point-of-sales terminals, digital signage controllers, HMI solutions and medical equipment. The board is ideal for system products that are exposed to harsh ambient conditions. It is designed for extended temperature range and 24/7 continuous operation.

The MSC C6C-ASL can drive up to three independent displays with a maximum of 4k resolution. The COM Express Type 6 interface allows direct access to digital display interfaces including DisplayPort, HDMI, and a choice of LVDS versus eDP. With a maximum capacity of 16GB fast DDR5 memory the board satisfies even demanding applications. The In-band ECC capability protects code and data kept in memory. High speed IO includes four PCIe Gen 3 lanes and two USB 3.2 interfaces. Mass storage is provided with the optional on-board eMMC memory and externally accessible via two SATA. The network interface based on the Intel® i226 supports up to 2.5GbE bandwidth.

System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • COM Express Type 6, Compact module
  • Intel Atom® Processor x7000RE/C Series
  • Up to eight processing cores
  • Power efficient processors, TDP 6 to 15W
  • Integrated Intel UHD graphics, max. 32 executing units
  • Up to 16GB DDR5-4800 SDRAM
  • In-band ECC
  • Two SATA 6Gb/s mass storage interfaces
  • eMMC mass storage option
  • DisplayPort/HDMI interface
  • LVDS/Embedded DisplayPort interface
  • Three independent displays supported
  • Two USB 3.2 Gen2 (10Gb/s) and eight USB 2.0 interfaces
  • Two UARTs
  • Four PCI Expres™ x1 lanes
  • 1 / 2.5 Gb Ethernet port (Intel® i226)
  • MIPI CSI camera interface
  • TSN, TCC support
  • UEFI Firmware
  • Trusted Platform Module TPM 2.0
  • Extended temperature range
  • Long-term product availability

Specs

Technology x86
Formfactor COM Express Compact
CPU Intel Atom® x7835RE, eight-core, 1.3GHz, 32EU, TCC, 12W, IUC, ET
Intel Atom® x7433RE, four-core, 1.5GHz, 32EU, TCC, 9W, IUC, ET
Intel Atom® x7213RE, two-core, 2.0GHz, 16EU, TCC, 9W, IUC, ET
Intel Atom® x7211RE, two-core, 1.0GHz, 16EU, TCC, 6W, IUC, ET
Intel Atom® x7405C, quad-core, 2.2GHz, no GPU, TCC, 12W, EUC, CT
Intel Atom® x7203C, dual-core, 2.0GHz, no GPU, TCC, 9W, EUC, CT

Note: base frequency shown, other frequencies supported

ET- Extended temperature
CT- Commercial temperature
EUC - Intel Embedded Use Conditions
IUC - Intel Industrial Use Conditions
Chipset SOC
RAM 1x 262-pin SO-DIMM socket for up to 16 GB DDR5-4800
In-band ECC
Flash On-board eMMC mass storage option, scalable capacity up to 256GB
Storage Interfaces 2x SATA 6Gb/s
USB 2x USB 3.2 Gen2 (10Gb/s)
8x USB 2.0
Serial Interfaces Two UARTS
Bus Interfaces 4x PCI Express x1 Gen 3, up to 4 root ports
LPC bus (Low Pin Count bus; no DMA support)
Display Controller Integrated Intel® UHD graphics
Up to 32 execution units (EU)
Display Interfaces Three independent displays supported:
2x Digital Display Interface (DP, HDMI)
1x Embedded DisplayPort (on variants without LVDS only);
LVDS 24bit, dual-channel (not on all variants); max. 1920 x 1200 @ 60Hz

Note: display interfaces are only available with the Intel Atom Processor x7000RE Series
Network Interface 10/100/1000Base-TX, 2.5G¹ based on Intel i226-IT, with TSN support
¹ Available bandwidths depending on carrier design
Audio Interface High Definition Audio
Security Device TPM 2.0
Miscellaneous 2x MIPI CSI camera interface (optional)
Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported
RTC battery: external
System Monitoring:
voltage, temperature, CPU fan, system fan
Feature Highlights Type 6 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 10 IoT Enterprise 2021 LTSC
Yocto Project (LTS kernel 2021)
Power Requirement Wide range input +8.5 … +20V,
5V Stby optional,
tbd W (typ.)
Environment Ambient Temperature:
0° … 60°C (operating)
-25° … 85°C (storage)
Extended temp. variants:
-40 ... +85°C (operating)

Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 95mm x 95mm
Certificates UL / CE
Cooling Passive heat sink
Active heat sink with fan
Heat spreader with threaded or non-threaded standoffs
Carrier Small carrier board (Mini-ITX) as part of a starter kit;
Evaluation board in ATX form factor

Order Info

Order No. Description Reference Status
114520 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7835RE 8C, 1.3GHz, 12W TDP; Graphics: Intel® UHD Graphics 32 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-IT Gbit; HD audio; TPM 2.0; eMMC 32GB; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3, 2x CSI; 1x socket for DDR5 SO-DIMM; -40...+85°C (recommended for 24/7 operation) MSC C6C-ASL-X7835RE-N52J1I PCBFTX OR
114522 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7835RE 8C, 1.3GHz, 12W TDP; Graphics: Intel® UHD Graphics 32 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-IT Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; -40...+85°C (recommended for 24/7 operation) MSC C6C-ASL-X7835RE-NN231I PCBFTX PV
114524 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7433RE 4C, 1.5GHz, 9W TDP; Graphics: Intel® UHD Graphics 32 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-IT Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; -40...+85°C (recommended for 24/7 operation) MSC C6C-ASL-X7433RE-NN231I PCBFTX PV
114526 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7213RE 2C, 2.0GHz, 9W TDP; Graphics: Intel® UHD Graphics 16 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-IT Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; -40...+85°C (recommended for 24/7 operation) MSC C6C-ASL-X7213RE-NN231I PCBFTX PV
114528 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7211RE 2C, 1.0GHz, 6W TDP; Graphics: Intel® UHD Graphics 16 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-IT Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; -40...+85°C (recommended for 24/7 operation) MSC C6C-ASL-X7211RE-NN231I PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Cooling Options

Order No. Description Reference
98715 Passive Heatsink for C6C-ALN/ASL, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. MSC C6C-ALN-01 HSI-001
98716 Heatspreader for C6C-ALN/ASL. Single-piece aluminum profile with standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. MSC C6C-ALN-01 HSP-001
98717 Heatspreader for C6C-ALN/ASL. Single-piece aluminum profile with threaded standoffs (M2.5), screws and thermopad for the thermal contact to SOC. MSC C6C-ALN-02 HSP-001
79809 Fan kit for Heatsink MSC HCA-ALP/RLP-0x HSI-xxx, MSC C6B-ALP/ RLP-0x HSI-xxx, MSC C6B-TLH-0x HSI-xxx, MSC C6C-ALP/RLP-0x HSI-xxx, MSC C6C-TLU-0x HSI-xxx, MSC C6C-WLU-0x HSI-xxx, MSC C6C-ALN/ASL-0x HSI-xxx, MSC C6C-EL-0x HSI-xxx, MSC C6C-RYZx-0x HSI-xxx, PWM fan 80x80x15mm. MSC C6C-FANKIT-01-HSF-001

Support
















MSC EAPI NG Win10 x64

Copyright ©2024 Avnet, Inc. All rights reserved.