Avnet Embedded is becoming Tria! Visit our new website here.

MSC OSM-MF-IMX8PLUS

NXP® i.MX 8M Plus Arm®
Cortex®-A53

The MSC OSM-MF-IMX8PLUS is based on the new OSM 1.1 standard (Size-M) “Medium” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.

Highly scalable and equipped with i.MX 8M Plus Application Processors, manufactured by NXP using 14nm FinFET process technology. The module offers dual- or quad-core ARM Cortex-A53 processors in combination with the ARM Cortex-M7 real-time processor, GC 7000UL multimedia 2D/

3D GPU and a Machine Learning Accelerator (2.3 TOPS). The thermal design power (TDP) ranges from 2 W to 6 W.

MSC OSM-MF-IMX8PLUS provides fast and low power LPDDR4 memory with inline ECC, combined with up to 256GB eMMC Flash memory. Various interfaces for embedded applications such as 2x Gigabit Ethernet (RGMII) with IEEE 1588 support and one of them with TSN support , USB 2.0, USB 3.0, 1x PCIe x1 Gen.3, the Image Signal Processor supports 1x MIPI-CSI (4-lane), as well as an extensive set of interfaces for embedded applications.

The module is compliant with the new OSM 1.1 standard (OSM-MF). For evaluation and design-in of the new OSM-MF-IMX8PLUS module, Avnet Embedded provides a development platform and a starter kit. A Yocto based Linux Board Support Package is available (Android 12 and Windows 10 IoT Enterprise support on request).

Highlights

  • Dual or Quad core ARM Cortex-A53 Applications Processor up to 1.8GHz
  • ARM Cortex-M7 Real Time Processor at 800MHz
  • GC7000UL 2D/3D Graphics Processor with OpenCL and Vulkan support
  • 1080p60 H.265 decode, 1080p60 H.264 encode
  • (VPU not available on ”Plus Quad Lite“)
  • Machine Learning Accelerator (2.3 TOPS)
  • (NPU not available on ”Plus Quad Lite“)
  • Hifi4 Audio DSP, operating up to 800MHz
  • Image Sensor Processor (ISP) supports 12MP@30fps, 4kp45
  • Up to 8GB LPDDR4 SDRAM with inline ECC support
  • Up to 256GB eMMC 5.1 Flash
  • MIPI-DSI x4, single channel LVDS (on RGB)
  • MIPI CSI-2 (4-lane) Camera Interface
  • 1x USB 2.0 Host/Device interface
  • 1x USB 3.0 Host/Device interface
  • 2x Ethernet (RGMII), IEEE 1588, 1x with TSN
  • 2x MMC/SD/SDIO interface
  • 2x I2S Audio Interface
  • 2x CAN-FD interface
  • 20x GPIO, 4x PWM
  • 4x UART, 3x SPI, 2x I2C
  • 1x PCIe x1 Gen.3
  • OSM-MF Compliant, 476 Pin, RM 1,25 mm

Specs

Technology ARM
Formfactor OSM-MF, 476 Pin, RM 1,25 mm
CPU NXP i.MX 8M Plus ARM Cortex-A53 Applications Processor
- i.MX 8M Plus Quad with NPU, ISP, VPU, HIFI4, CAN, 1.8GHz, Consumer
- i.MX 8M Plus Quad with ISP, VPU, CAN, 1.8GHz, Consumer
- i.MX 8M Plus QuadLite with CAN, 1.8GHz, Consumer
- i.MX 8M Plus Dual, with NPU, ISP, VPU, HIFI4, CAN, 1.8GHz, Consumer
- i.MX 8M Plus Quad with NPU, ISP, VPU, HIFI4, CAN-FD, 1.6GHz, Industrial
- i.MX 8M Plus Quad with ISP, VPU, CAN-FD, 1.6GHz, Industrial
- i.MX 8M Plus QuadLite with CAN-FD, 1.6GHz, Industrial
- i.MX 8M Plus Dual, with NPU, ISP, VPU, HIFI4, CAN-FD, 1.6GHz, Industrial

ARM Cortex-M7 Real Time Processor at 800MHz
Chipset SOC
RAM Up to 8GB 4000MT/s LPDDR4 SDRAM, soldered
Flash Up to 256GB eMMC 5.1 Flash
QSPI NOR Flash 64MB (optional)
Storage Interfaces 2x MMC/SD/SDIO
USB 1x USB 2.0 Host/Client, 1x USB 3.0 Host/Client
Serial Interfaces 1x UART Console with Rx, Tx only
2x UART with 2-wire hand shake
1x UART w/o hand shake
Bus Interfaces 1x PCI Express x1 Gen.3 lane
2x I2C up to 400 Kbit/s
3x SPI (with two chip selects)
Display Controller Vivante GC7000UL 2D/3D Graphics Processing Unit (GPU)
3D Graphics Acceleration, 2 shader, 16 GFLOPs
OpenGL ES 1.1, 2.0, 3.0, OpenCL 1.2, Vulkan
Video Processing Unit (not available on ”Plus Quad Lite“) with hardware support for
1080p60 HEVC H.265, VP9, H.264, VP8 decode
1080p60 H.264, VP8 encode
Display Interfaces MIPI-DSI Display Interface, 4 lanes, up to 1920x1080 @ 60fps
single channel LVDS (on RGB interface)
HDMI (on eDP interface)
Network Interface 2x Ethernet (RGMII interface)
IEEE 1588, 1x with TSN
Audio Interface 2x I2S Audio
Security Device Advanced Security, Safety, and Reliability integrated in the SOC
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)

Temperature compensated RTC

30x GPIO, configurable as input or output
4x PWM

MIPI CSI-2 camera interface (4 lane)
Feature Highlights OSM, Size-M compatible
OS Support Linux Board Support Package
Android 12 and Windows 10 IoT Enterprise support on request
Power Requirement Power Supply +5V +/-5%
Power Consumption 2-6 W typ. (depending on CPU and optional features)
Environment Temperature Range:
Commercial: 0° … 70°C (operating) -20° … 85°C (storage)
Extended: -25° … 85°C (operating) -40° … 85°C (storage)
Industrial: -40° … 85°C (operating) -40° … 85°C (storage)

Humidity:
5 … 95% (operating, non condensing)
5 … 95% (storage, non-condensing)
Dimensions 30 x 45 mm
Certificates UL /CE
Carrier MSC SM2F-OSM-AD-001

Order Info

Order No. Description Reference Status
111996 OSM 1.1 module based on NXP i.MX 8M Plus Quad (with VPU, NPU, ISP), Quad-Core Cortex-A53 processor at 1.6GHz, 4GB LPDDR4, 16GB eMMC Flash, 8MB QSPI Flash, 2x GbE (RGMII), 1x USB2.0 Host/Device, 1x USB3.0 Host/Device, MIPI-DSI, LVDS (on RGB interface), MIPI CSI-2 Camera input, 2x CAN-FD, industrial temperature -40...+85°C MSC OSM-MF-IMX8PLUS-QC-24N0A10I ES PCBES OR
111995 OSM 1.1 module based on NXP i.MX 8M Plus Quad Lite, Quad-Core Cortex-A53 processor at 1.6GHz, 1GB LPDDR4, 4GB eMMC Flash, 2x GbE (RGMII), 1x USB2.0 Host/device, 1x USB3.0 Host/Device, MIPI-DSI, LVDS (on RGB interface), MIPI CSI-2 Camera input, 2x CAN-FD, industrial temperature -40...+85°C MSC OSM-MF-IMX8PLUS-QCL-02N0A00I E PCBES OR
112019 OSM 1.1 module based on NXP i.MX 8M Plus Quad (with VPU, NPU, ISP), Quad-Core Cortex-A53 processor at 1.6GHz, 4GB LPDDR4, 16GB eMMC Flash, 8MB QSPI Flash, soldered on SM2F-OSM-AD-001 MSC SM2F-OSM-AD-8PD4G160-001 ES2 PCBES PV
112020 OSM 1.1 module based on NXP i.MX 8M Plus Lite, Quad-Core Cortex-A53 processor at 1.6GHz, 1GB LPDDR4, 4GB eMMC Flash, soldered on SM2F-OSM-AD-001 MSC SM2F-OSM-AD-8PD1G040-001 ES2 PCBES PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Support


Copyright ©2024 Avnet, Inc. All rights reserved.