Avnet Embedded is becoming Tria! Visit our new website here.

G170ECE-LE1

G170ECE-LE1 is a 1 7 .0” TFT Liquid Crystal Display IAV module with LED Backlight unit s and 30 pins LVDS interface. This module supports 1280 X 1024 S X GA mode an d can display 16.7M colors. The PSWG is to establish a set of displays with standard mechanical dimensions and select electrical interface requirements for an industry standard 1 7 .0 S X GA LCD panel and the LED driving device for Backlight is not built i n PCBA

Specifications

LCD TypeTFT
Size17.00
Resolution1280 x 1024
LCD I/FLVDS
LCD Brightness [ cd/m²]250
Min. Temp. [°C]0
Max. Temp. [°C]+60
Aspect ratio5:4
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateOct. 2023
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]358.50 * 296.50 * 12.20
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.