10.1" TFT, 1280x800 pixel, 1000 cd/², IPS, LVDS (6/8 bit selectable)
Specifications
LCD Type | TFT |
Size | 10.10 |
Resolution | 1280x800 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1000 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16:10 |
Contrast | 700:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Development, MP Release Schedule: Jun. 24 |
Manufacturer | Tianma |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 229.80 x 149.00 x 6.20 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)