13.3" TFT, 1920 x 1080 pixel, 600 cd/m², IPS, 2 port LVDS interface
Specifications
LCD Type | TFT |
Size | 13.30 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 600 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jul 2024, Engineering samples Jun 2024 |
Manufacturer | Tianma |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 308.00 x 186.00 x 9.20 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)