Avnet Embedded is becoming Tria! Visit our new website here.

P1560FHF2MA00

This is a 15.6 inch a Si TFT LCD module with N ormal Black technology. It is composed of a TFT LCD panel, a driver circuit, PCB, and a LED backlight unit.
Features:


  • Ultra wide viewing angle (Super Fine TFT (SFT) )

  • High resolution( FHD

  • High contrast ratio(1500:1)

  • Interface : 2 port LVDS(8bit)

  • Surface treatment(Anti-glare)





Specifications

LCD TypeTFT
Size15.60
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16:9
Contrast1500:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateNov 2024
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]363.80 × 215.90 × 9.10
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.