Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 8.00 |
Resolution | 800 x 480 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 400 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 5:3 |
Contrast | 600:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Aug 2013, LTB 15.03.25 |
Manufacturer | JDI |
System brightness [ cd/m²] | 320 |
Mechanical Outline [length x width x depth in mm] | 189.00 * 120.00 * 7.50 |
Touch Pcap | N |
Touch Resistive | Y |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |