Avnet Embedded is becoming Tria! Visit our new website here.

TX40D202VM0BAB

15.6" TFT, 1920 x 1080 pixel, 1500 cd/m²IPS, 2ch-LVDS

Specifications

LCD TypeTFT
Size15.60
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]1500
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio16:9
Contrast1200:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateDec 2023
ManufacturerJDI
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]367.86 x 219.51 x 14.71
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.