Avnet Embedded is becoming Tria! Visit our new website here.

P1010WXF1ME20

10.1" TFT, 1280x800 pixel, 400 cd/m², IPS, LVDS 8-bit

Specifications

LCD TypeTFT
Size10.10
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]400
Min. Temp. [°C]-10
Max. Temp. [°C]++50
Aspect ratio16:10
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateJun 2024
ManufacturerTianma
Mechanical Outline [length x width x depth in mm]229.46 x 149.10 x 5.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.