The COM Express Type 6 module TRIA C6C-RYZ8 is ideal for applications like medical imaging, gaming platforms, AI enhanced solutions in the edge and security appliances. With the on-chip XDNA Neural Processing Unit, it is the right fit for enabling AI applications, that run on the local system independently from a cloud-based approach. Applications also gain outstanding compute performance from up to eight CPU cores and six RDNA3 work group processors integrated into the AMD RyzenTM Embedded 8000 Series Processor.
The module provides up to four independent display pipes with high-resolution, highest-level graphics and video en-/ decoding acceleration. The Type 6 pin-out allows direct access to high bandwidth display output from interfaces like eDP, LVDS, DisplayPort, and HDMI. Further high-bandwidth interfaces include USB 3.2/2.0, PCIe Gen 3/4, and 1/2.5Gb Ethernet.
The module with space-saving COM Express Compact formfactor can be equipped with up to 128GB of fast DDR5 SO-DIMM memory. The TRIA C6C-RYZ8 offers hardware based security compliant to the requirements of TCG (Trusted Computing Group) and features TPM 2.0 capability.