The TRIA HMM-QCSX COM-HPC Mini module is based on the Qualcomm Snapdragon® X Elite processor. This highly energy-efficient processor offers best-in-class performance per watt, making it the ideal platform for applications that require outstanding performance with low power consumption and minimal cooling measures. It combines the Qualcomm Oryon™ CPU with up to twelve cores, the Adreno™ GPU driving excellent graphics throughput, and the Hexagon™ NPU accelerating AI applications with up to 45 TOPS.
With its small formfactor and rich IO interfaces, the module is best suited for automation, robotics, autonomous vehicles, medical devices and other system installations that require the highest performance in the smallest space. Up to sixty-four GB main memory based on fast LPDDR5X technology, sixteen PCI Express lanes, multiple graphics outputs, USB ports and two network interfaces give system architects a lot of design flexibility.
System investments are well protected through long-term availability of the module, designed and manufactured by Tria Technologies. In addition, the COM-HPC Mini standard enables performance scaling and migrating applications to future technology upgrades when they become available.